Infineon Technologies CY62 Asynchronous SRAM

Infineon Technologies CY62 Asynchronous SRAMs integrate single-bit error correction capability and bit-interleaving techniques to mitigate the effects of soft errors. The result is a family of devices that provide best-in-class features and the highest levels of reliability. With the performance to serve a wide variety of industrial, communication, data processing, medical, consumer, and military applications, the latest technology Fast and MOBL™ SRAM devices are form-fit-function compatible with existing Asynchronous SRAM devices based on older technology nodes.

Features

  • Highest level of reliability: Soft-Error Rate < 0.1FIT/Mbit
  • Embedded ECC to detect and correct all single-bit errors
  • Bit-interleaving to avoid multi-bit upsets
  • Optional ERR pin to indicate the occurrence of a single-bit error
  • 10ns (16-Mbit FAST) Access time
  • 16uA (16-Mbit MOBL™) Ultra-low standby current
  • x8, x16, and x32 Multiple configurations
  • 1.8V, 3V, 5V Multiple operating voltages
  • Available in industrial and automotive temperature grades
  • Form-fit-function compatible with current generation ASYNC SRAM devices
Yayınlandı: 2015-04-07 | Güncellenmiş: 2023-04-25