Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit

Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit is an easy-to-use and inexpensive prototyping platform for the PSOC 4 M-Series device family. The low-cost CY9CKIT-043 is a complete system solution for many embedded applications. The PSOC 4200M device offers more flash, GPIOs, and programmable analog and digital blocks.

Features

  • Onboard CMOD capacitors to enable CapSense® development
  • Bypass capacitors to ensure high-quality ADC conversions
  • An LED to provide feedback
  • A push-button to provide a simple user input
  • Load capacitors to connect the 32kHz external crystal oscillator
  • 3.3V to 5.5V operation

Kit Contents

  • CY8CKIT-043 PSOC 4 M-Series Prototyping Kit
  • Quick Start Guide

Overview

Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit
Yayınlandı: 2015-10-12 | Güncellenmiş: 2025-08-19