Infineon Technologies CYBLE-2120 EZ-BLE™ PRoC™ Modules

Infineon Technologies CYBLE-2120 EZ-BLE™ PRoC™ Modules are BLUETOOTH® Low Energy (BLE) wireless module solutions that include onboard crystal oscillators, trace antenna, passive components, and the Infineon PRoC BLE. The modules' programmable architecture supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI). The Infineon CYBLE-212019-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23GPIOs in a 14.52mm ×19.20mm × 2.00mm package.

Features

  • 14.52mm ×19.20mm × 2.00mm (with shield) module size 
  • Castellated solder pad connections for ease-of-use
  • 256KB flash memory, 32KB SRAM memory
  • Up to 23 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Bluetooth 4.1 single-mode module
  • Certified to FCC, IC, MIC, KC, and CE regulations
  • Industrial temperature range: -40 °C to +85 °C
  • 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
  • Watchdog timer with a dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for programming
  • Certified to FCC, CE MIC, KC, and IC regulations.  Refer to KBA210638 for RF certification test reports.
  • Bluetooth SIG 4.1 qualified (CYBLE-212019-00 only)
  • QDID: 81503
  • Declaration ID: D030315
  • CYBLE-212019-EVAL EZ-BLE PRoC Evaluation Board to evaluate and develop applications on the EZ-BLE PRoC Module

Applications

  • Medical devices
  • Wearable electronics
  • Home automation solutions
  • Smartphone accessories
  • Beacon devices
Yayınlandı: 2016-10-31 | Güncellenmiş: 2022-08-15