Infineon Technologies CYBLE-214015-01 EZ-BLE PSOC™ Module

Infineon Technologies CYBLE-214015-01 EZ-BLE PSOC™ Module is a fully certified and qualified module supporting BLUETOOTH® Low Energy (BLE) 4.2 wireless communication. The CYBLE-214015-01 is a turnkey solution and includes onboard crystal oscillators, trace antenna, passive components, and the Cypress PSOC 4 BLE.

The EZ-BLE PSOC module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-214015-01 also includes digital programmable logic, high-performance Analog-to-Digital Conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals.

The CYBLE-214015-01 includes a royalty-free BLE stack compatible with BLUETOOTH 4.2 and provides up to 25 GPIOs in a small 11mm × 11mm × 1.80mm package. The CYBLE-214015-01 is drop-in compatible with the CYBLE-014008-00 module.

The CYBLE-214015-01 is a complete solution and ideal for applications seeking a highly integrated BLE wireless solution.

Features

  • Module size: 11mm × 11mm × 1.80mm (with shield)
  • –40°C to +85°C Industrial temperature range
  • 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
  • 256KB flash memory
  • 32KB SRAM memory
  • Programmable analog
    • 4x Opamps
    • 1x 12-bit, 1Msps SAR ADC
    • 1x Low-Power Comparators
  • 1x Infineon CapSense™ touch controller with SmartSense™ Auto-Tuning
  • Programmable digital
    • 4x universal digital blocks
    • 4x 16-bit configurable Timer/Counter/PWM blocks
    • 2x configurable serial communication blocks
  • Watchdog timer with a dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for Programming
  • Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Certified to FCC, CE, MIC, KC, and IC regulations. Refer to KBA97094 for RF certification test reports
  • Bluetooth SIG 4.2 qualified
    • QDID: 88956
    • Declaration ID: D032785
Yayınlandı: 2018-10-05 | Güncellenmiş: 2025-08-19