Infineon Technologies CYBLE-224116-01 PSOC™ 4 BLE Module

Infineon Technologies CYBLE-224116-01 PSOC™ 4 BLE Module is a turnkey solution that includes onboard a power amplifier (PA), a low noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Infineon PSOC 4 BLE. The CYBLE-224116-01 EZ-BLE XT/XR module offers a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The device also features digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. Additionally, the CYBLE-224116-01 is available with a royalty-free BLE stack compatible with BLUETOOTH® 4.2. The device has a 9.5mm × 15.4mm × 1.80mm module size with a shield.

Features

  • Module size: 9.5 mm × 15.4mm × 1.80mm (with shield)
  • Drop-in compatible with CYBLE-224110-00 (XT/XR 4.1)
  • Extended Range:
    • Up to 400 meters bidirectional communication
    • Up to 450 meters in beacon only mode
  • Extended industrial temperature range: –40°C to +105°C
  • Up to 25 GPIOs
  • 256KB flash memory, 32KB SRAM memory
  • Bluetooth 4.2 qualified single-mode module
  • Certified to FCC, CE, MIC, KC, and ISED regulations
  • 32-bit processor (0.9 DMIPS/MHz) operating at up to 48MHz
  • Watchdog timer with dedicated internal low-speed oscillator
  • Integrated PA/LNA
    • Supports output power up to +9.5dBm and RXS of –95dBm
  • Power Consumption:
    • TX output power: –18dBm to +9.5dBm
    • RX Receive Sensitivity: –95dBm
    • Received signal strength indicator (RSSI) with 1dB resolution
    • 1 Second connection interval with PA/LNA active: 26.3 µA
    • TX current consumption:
      • BLE silicon: 15.6mA (radio only, 0dBm)
      • SE2438T: 20mA (PA/LNA only, +9.5dBm)
    • RX current consumption of 16.4 mA (radio only)
      • BLE silicon: 16.4mA (radio only)
      • SE2438T: 5.5mA (PA/LNA only)
    • Low-power mode support
      • Deep Sleep: 1.3µA with watch crystal oscillator (WCO) on
      • Hibernate: 150nA with SRAM retention
      • Stop: 60nA with XRES wakeup

Schematic Diagram

Schematic - Infineon Technologies CYBLE-224116-01 PSOC™ 4 BLE Module
Yayınlandı: 2019-04-04 | Güncellenmiş: 2025-08-18