Infineon Technologies CYBLE-416045-02 Ultra Low Power BLE Module
Infineon Technologies CYBLE-416045-02 Ultra Low Power BLE Module is designed for applications seeking a high-performance BLUETOOTH® Low Energy wireless solution. BLE systems provide reduced power consumption and cost while maintaining a similar communication range. CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the Infineon PSoC™ 63 BLE silicon device. CYBLE-416045-02 also has lighting, industrial and medical applications. The module includes digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals. The module can be plugged into the CYBLE-416045-EVAL Arduino Evaluation Board for further applications development.Features
- Bluetooth® Smart Connectivity with Bluetooth 5.0
- 2.4GHz BLE radio and baseband
- 14.0mm x 18.5mm x 2.0mm, 43-pad SMT
- Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
- +4.0dBm Tx output power, -95dBm Rx sensitivity
- -40°C to +85°C operating temperature range
- 5.7mA TX (0dBm) and 6.7mA RX (2Mbps) current with 3.3V battery and internal SIMO Buck converter
- Deep Sleep mode current with 64K SRAM retention is 7μA with 3.3V external supply and internal buck
- On-chip Single-In Multiple Out (SIMO) DC-DC Buck converter, <1μA quiescent current
- 100MHz Cortex® M0+ CPU with single-cycle multiply and MPU
Applications
- BLE connectivity
- Lighting
- Industrial
- Medical
Additional Resources
Yayınlandı: 2019-03-26
| Güncellenmiş: 2023-04-27