Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board

Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board evaluates and develops applications on the CYBLE-416045-02 EZ-BLE Creator module. The evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. CYBLE-416045-02 is a 14.0mm x 18.5mm x 2.00mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

Features

  • Evaluates the CYBLE-416045-02
  • Can be used as a standalone evaluation kit or combined with Arduino compatible shields
  • 2.4GHz frequency
  • 1.8V to 3.3V operating supply voltage

Kit Contents

  • EZ-BLE Arduino Evaluation Board (CYBLE-416045-EVAL) with onboard EZ-BLE Creator Module (CYBLE-416045-02)
  • USB cable
Yayınlandı: 2019-03-26 | Güncellenmiş: 2023-01-18