Infineon Technologies CYW20707 Embedded BLUETOOTH® Processor

Infineon Technologies CYW20707 Embedded BLUETOOTH® Processor complies with Bluetooth Core Specification Version 4.1+ HS with provisions supporting future specifications. The CYW20707 is the optimal solution for voice, data, home automation, accessories, and other applications that require a Bluetooth SIG standards-compliant interface. The CYW20707 supports PCM audio and a host command interface (HCI) through USB or UART.

The Infineon CYW20707 transceiver's enhanced radio performance meets the most stringent industrial temperature application requirements for compact integration into mobile handsets and portable devices. The CYW20707 provides full radio compatibility, enabling it to operate simultaneously with GPS and cellular radios.

Features

  • Complies with Bluetooth Core Specification Version 4.1+ HS with provisions for supporting future specifications
  • Bluetooth Class 1 or Class 2 transmitter operation
  • Supports extended synchronous connections (eSCO) for enhanced voice quality by allowing for retransmission of dropped packets
  • Adaptive frequency hopping (AFH) for reducing radio frequency interference
  • Interface support for USB or high-speed UART interface and PCM for audio data
  • USB2.0 full-speed (12Mbps)
  • Supports Infineon's proprietary 2Mbps low-energy mode
  • Ultralow power consumption 
  • Supports serial flash interfaces
  • Available in a 49-ball FcBGA package
  • Supports mobile and PC applications without external memory

Applications

  • Home automation gateways, audio streaming, and other home automation uses
  • Bluetooth 4.1 embedded peripheral devices and accessories 
  • Personal digital assistants
  • Automotive telematic systems

Functional Block Diagram

Block Diagram - Infineon Technologies CYW20707 Embedded BLUETOOTH® Processor
Yayınlandı: 2019-09-19 | Güncellenmiş: 2024-01-29