Infineon Technologies EZ-PD™ CCG6DF & CCG6SF USB Type-C Port Controllers
Update supplier per PCUR 2128231 EZ-PD™ CCG6DF and CCG6SF USB Type-C™ Port Controllers are dual-port and single-port USB Type-C™ controllers. The controllers comply with the USB Type-C™ and PD specifications. These devices provide a complete USB Type-C™ and USB-Power Delivery port control solution for PCs and notebooks. Both of these devices include a VBUS provider path load switch.Features
- USB-PD
- Supports USB PD 3.0 specification
- Fast Role Swap (FRS)
- Extended Data Messaging
- Type-C
- Integrated current sources for DFP role (Rp)
- Default current at 900mA
- 1.5A
- 3A
- Integrated current sources for DFP role (Rp)
- Integrated Rd resistor for UFP role
- Integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Integrated high-voltage protection on CC and SBU pins to protect against accidental shorts to the VBUS pin on the Type-C connector
- Integrated pass-through SBU Switch for 20V protection
- Mux
- Integrated USB 2.0 Analog Mux for USB 2.0 HS and UART data
- Integrated Provider VBUS Load Switch
- VBUS Provider Switch (5V/3A)
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
- Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short circuit, reverse current protection, and thermal shutdown
- VBUS high-side current sense amplifier capable of measuring the current across 5mΩ series resistance on the provider path
- In response to Fast Role Swap request, turns OFF external consumer N-channel Field Effect Transistor (NFET) and turns ON internal provider load switch
- LDO
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- 32-bit MCU Subsystem
- 48MHz Arm Cortex-M0 CPU
- 64KB Flash
- 96KB ROM
- 16KB SRAM
- Integrated Digital Blocks
- Two integrated timers and counters to meet response times required by the USB-PD protocol
- Four run-time serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
- Authentication
- True Random Number Generator
- Clocks and Oscillators
- Integrated oscillator eliminating the need for an external clock
- Operating Range
- VSYS (2.75V–5.5V)
- VBUS (4V–21.5V)
- Hot-Swappable I/Os
- I2C pins from SCB0 are hot-swappable
- Packages
- CCG6DF 6.0mm x 6.0mm x 1.0mm, 96-ball BGA with 0.5mm pitch
- CCG6SF 6.0mm x 6.0mm x 0.6mm, 48-pin QFN with 0.4mm pitch
Applications
- Notebooks and desktops
- Thunderbolt hosts, non-Thunderbolt hosts
Block Diagram
Yayınlandı: 2022-05-19
| Güncellenmiş: 2022-08-09