Infineon Technologies Fast Async SRAMs

Infineon Technologies Fast Async SRAMs include product offerings ranging from 64Kbit up to 32Mbit. Fast SRAMs are available in industry-standard voltage, bus-width, and package options. Developed using Infineon's high-performance CMOS technology, these devices offer fast access times (8ns to 12ns), making them an ideal choice in applications such as switches and routers, IP phones, test equipment, DSLAM cards, and automotive electronics. In addition, Infineon Fast Asynchronous SRAMs are available in industrial and automotive temperature grades.

Features

  • 10ns or 12ns Access time
  • x8, x16, and x32 Multiple bus-width configurations
  • 1.8V to 5.0V Wide operating voltage range
  • Error correcting code (ECC) to detect/correct single-bit errors
  • Bit-interleaving to avoid multibit errors
  • Error indication (ERR) pin to indicate single-bit errors

Applications

  • Networking
  • Test equipment
  • Military and aerospace systems
  • Industrial automation
Yayınlandı: 2014-04-30 | Güncellenmiş: 2024-06-25