Infineon Technologies S29GL01GT/512GT MIRRORBIT™ Eclipse™ Flash Memory
Infineon Technologies S29GL01GT / S29GL512GT MIRRORBIT™ Eclipse™ Flash Memory offers a page access time as fast as 15ns with a corresponding random access time as quick as 100ns. These devices feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This feature results in faster effective programming time than standard programming algorithms. The Infineon Technologies S29GL01GT / S29GL512GT is ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.Features
- 45nm MIRRORBIT Eclipse technology
- Single supply (VCC) for read/program/erase (2.7V to 3.6V)
- Wide I/O voltage range (VIO): 1.65V to VCC
- x8/x16 data bus
- Asynchronous 32-byte page read
- Programming in page multiples, up to a maximum of 512-bytes
- Single word and multiple programs on the same word options
- Sector erase in uniform 128kB sectors
- Suspend and resume commands for program and erase operations
- Advanced sector protection
- Status register, data polling, and ready/busy pin methods to determine device status
- Separate 2048-byte one-time program array
- Temperature range: (-40°C to +85°C)
- Package options:
- 56-pin TSOP
- 64-ball Ball Grid Array, 13mm x 11mm
- Density options:
- 512MB
- 1GB
Applications
- Automotive instrument clusters
- Automotive infotainment systems
- Hand-held displays
- Digital cameras
- Projectors
- Medical diagnostic equipment
- Factory automation
- Home automation appliances
Additional Resource
Yayınlandı: 2016-06-28
| Güncellenmiş: 2023-04-25