Infineon Technologies PSOC™ 4000 Series Programmable SoCs
Infineon Technologies 4000 Series Programmable System-on-Chip (PSOC™) are small members of the PSOC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSOC 4000 products will be fully upward compatible with members of the PSOC 4 platform for applications and design needs.Features
- 32-bit MCU Subsystem
- Arm® Cortex®-M0 and Arm Cortex-M0+ Cores
- Up to 48MHz CPU speed
- Up to 32KB Flash, 4KB SRAM
- Real-time clock with Watch Crystal Oscillator (WCO)
- Programmable Analog
- Up to 10-bit, 11.6Ksps ADC
- Up to 2 low-power comparators
- CapSense block supporting mutual-capacitance sensing
- Programmable Digital Blocks
- Up to 5 timer/counter/PWM blocks
- Up to 2 Serial Configuration Blocks (SCBs)
- I/O subsystem
- Up to 36 GPIO
PSOC 4000 Block Diagram
Yayınlandı: 2014-05-20
| Güncellenmiş: 2025-08-22