Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices

Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices are 2.7V to 3.6V or 1.65V to 3.6V VIO Volt Non-volatile Memory. The S25FLxS FL-S NOR Flash Memory Devices use 65nm MIRRORBIT™ technology. Featuring the Eclipse™ architecture with a Page Programming Buffer, 256Mb S25FLxS FL-S NOR allows users to program up to 256-words. This results in more effective programming and erasing than prior generation SPI programs or erased algorithms. The devices connect to a host system via an SPI and support traditional SPI single bit serial input and output.

The S25FLxS FL-S NOR provides support for Double Data Rate read commands for SIO, DIO, and QIO. The S25FLxS FL-S NOR transfer address and read data on both edges of the clock. Using FL-S devices at the supported higher clock rates with QIO or DDR-QIO commands. The S25FLxS NOR instruction read transfer rate can match a traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. S25FLxS FL-S NOR offers high-density performance capabilities coupled with the flexibility and speed required by a variety of embedded applications. S25FLxS FL-S NOR memory devices are ideal for code shadowing, XIP, and data storage.

Features

  • CMOS 3.0Volt core with versatile I/O
  • Serial Peripheral Interface (SPI) with multi-I/O
    • SPI clock polarity and phase modes 0 and 3
    • Double Data Rate (DDR) option
    • Extended addressing of 24- or 32-bit address options
    • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
    • Multi I/O command set and footprint compatible with S25FL-P SPI family
  • READ commands
    • Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
    • AutoBoot - power up or reset and execute a Normal or Quad read command automatically at a preselected address
    • Common Flash Interface (CFI) data for configuration information
  • Programming (1.5Mbytes/s)
    • 256 or 512Byte Page Programming buffer options
    • Quad-Input Page Programming (QPP) for slow clock systems
    • Automatic ECC -internal hardware Error Correction Code generation with single bit error correction
  • Erase (0.5 to 0.65Mbytes/s)
    • Hybrid sector size option - physical set of thirty two 4-kbyte sectors at top or bottom of address space with all remaining sectors of 64kbytes, for compatibility with prior generation S25FL devices
    • Uniform sector option - always erase 256-kbyte blocks for software compatibility with higher density and future devices.
  • Cycling Endurance
    • 100,000 Program-Erase Cycles, minimum
  • Data Retention
    • 20 Year Data Retention, minimum
  • Security features
    • One Time Program (OTP) array of 1024 bytes
    • Block Protection:
      • Status Register bits to control protection against program or erase of a contiguous range of sectors.
      • Hardware and software control options
    • Advanced Sector Protection (ASP)
      • Individual sector protection controlled by boot code or password
  • Cypress® 65nm MIRRORBIT Technology with Eclipse™ Architecture
  • Core Supply Voltage of 2.7V to 3.6V
  • I/O Supply Voltage of 1.65V to 3.6V
    • SO16 and FBGA packages
  • Temperature Range / Grade:
    • Industrial (-40°C to +85°C)
    • Industrial Plus (-40°C to +105°C)
    • Automotive AEC-Q100 Grade 3 (-40°C to +85°C)
    • Automotive AEC-Q100 Grade 2 (-40°C to +105°C)
    • Automotive AEC-Q100 Grade 1 (-40°C to +125°C)
  • Packages (all Pb-free)
    • 16-lead SOIC (300mil)
    • WSON 6mm x 8mm
    • BGA-24 6mm x 8mm
    • 5 x 5 ball (FAB024) and 4 x 6 ball (FAC024) footprint options 

Block Diagram

Block Diagram - Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices
Yayınlandı: 2012-04-28 | Güncellenmiş: 2024-09-17