Infineon Technologies S27KS064x & S27KL064x HYPERRAM™ 2.0 Memory

Infineon Technologies S27KS064x and S27KL064x HYPERRAM™ 2.0 Memory are high-speed, low-pin-count DRAMs for high-performance embedded systems requiring expansion memory. These devices offer HYPERBUS™ and Octal SPI interfaces that draw upon the legacy features of both parallel and serial interface memories. These DRAMs operate at a voltage range of 1.8V to 3V and offer a bandwidth of up to 400MBps throughput. This makes HYPERRAM™ 2.0 the ideal expansion memory for controllers with limited onboard RAM. The HYPERRAM™ 2.0, when used as scratch-pad memory, allows the read and write operations to enable fast delivery of high-resolution graphics. Typical applications include automotive instrument clusters, industrial Human Machine Interface (HMI), industrial machine vision, and display systems for consumer electronics.

The Infineon Technologies S27KS064x and S27KL064x HYPERRAM™ 2.0 DRAMs are offered in a fortified Ball Grid Array (BGA) package.

Features

  • Technology: 38nm DRAM
  • HYPERBUS interface
  • 8V to 3.0V interface support
    • Single-ended clock (CK) - 11 bus signals
    • Optional differential clock (CK, CK#) - 12 bus signals
  • Chip Select (CS#)
  • 8-bit data bus (DQ[7:0])
  • Hardware reset (RESET#)
  • Bidirectional Read-Write Data Strobe (RWDS)
    • Output at the start of all transactions to indicate refresh latency
    • Output during reading transactions as Read Data Strobe
    • Input during write transactions as Write Data Mask
  • Optional DDR Center-Aligned Read Strobe (DCARS)
    • During read transactions, RWDS is offset by a second clock, phase-shifted from CK
    • The Phase Shifted Clock is used to move the RWDS transition edge within the read data eye
  • 200MHz maximum clock rate
  • DDR - transfers data on both edges of the clock
  • Data throughput up to 400MBps (3200Mbps)
  • Configurable burst characteristics, linear burst
  • Wrapped burst lengths
    • 16 bytes (eight clocks)
    • 32 bytes (16 clocks)
    • 64 bytes (32 clocks)
    • 128 bytes (64 clocks)
  • Hybrid option - one wrapped burst followed by linear burst
  • Configurable output drive strength
  • Power modes
    • Hybrid Sleep Mode
    • Deep Power Down
  • Array refresh
    • Partial Memory Array (1/8, 1/4, 1/2)
    • Full
  • Operating temperature range
    • Industrial (I): -40°C to +85°C
    • Industrial Plus (V): -40°C to +105°C
    • Automotive, AEC-Q100 Grade 3: -40°C to +85°C
    • Automotive, AEC-Q100 Grade 2: -40°C to +105°C
  • 6.0mm x 8.0mm x 1.0mm FBGA24 package

Applications

  • Automotive instrument clusters
  • Display systems for consumer electronics
  • Consumer and industrial HMI
  • Industrial machine vision

Videos

Logical Block Diagram

Block Diagram - Infineon Technologies S27KS064x & S27KL064x HYPERRAM™ 2.0 Memory
Yayınlandı: 2020-02-24 | Güncellenmiş: 2024-09-27