Infineon Technologies PSOC4100S Arm® Cortex®-M0 Programmable SoCs

Infineon Technologies PSOC4100S Arm® Cortex®-M0 PSOC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSOC4100S combines analog and digital blocks with flexible automatic routing. The PSOC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC4100S are upward compatible with members of the PSOC 4 platform for applications and design needs.

Features

  • 32-bit MCU Subsystem
    • 48MHz Arm Cortex-M0+ CPU
    • Up to 64KB of flash with read accelerator
    • Up to 8KB of SRAM
  • Programmable analog
    • Two opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
      12-bit 1Msps SAR ADC with differential and single-ended modes, and channel Sequencer with signal averaging
    • Single-slope 10-bit ADC function provided by a capacitance sensing block
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable digital
    • Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
  • Low-power 1.71V to 5.5V operation
    • Deep sleep mode with operational analog and 2.5µA digital system current
  • Capacitive sensing
    • Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • LCD Drive capability
    • LCD segment drive capability on GPIOs
  • Serial communication
    • Three independent run-time reconfigurable Serial Communication Blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and pulse-width modulation
    • Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 programmable GPIO pins
    • 48-pin TQFP, 44-TQFP, 40-pin QFN, 32-pin QFN, and 35-ball WLCSP packages
    • Any GPIO pin can be CapSense, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSOC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Application Programming Interface (API) component for all fixed-function and programmable peripherals
  • Industry-standard tool Compatibility
    • After schematic entry, development can be done with Arm-based industry-standard development tools

Videos

Block Diagram

Block Diagram - Infineon Technologies PSOC4100S Arm® Cortex®-M0 Programmable SoCs
Yayınlandı: 2017-01-17 | Güncellenmiş: 2025-08-19