Infineon Technologies Serial FRAM Nonvolatile Memory Devices
Infineon Technologies Serial F-RAM (ferroelectric RAM) memories combine the nonvolatile data storage capability of ROM with the fast speeds of RAM. Serial F-RAM features a variety of interface and density options, including SPI and I2C interfaces, industry-standard packages, and densities ranging from 4KB to 4MB. Infineon Serial F-RAMs have three distinct advantages over other nonvolatile memory technologies: fast write speed, extremely high endurance, and low power consumption. Serial F-RAMs provide 100 trillion cycle endurance, exceeding the 1 million write cycle limitation of EEPROM. This eliminates the need for wear leveling to support a product over its lifespan.The devices are made of a ferroelectric material that is highly resistant to influence by radiation and magnetic field exposure. This provides soft error rate immunity for a superior alternative to MRAM. These F-RAM devices are typically used in mission-critical applications. This includes smart meters, automotive electronics, industrial control, and automation equipment, multifunction printers and portable medical devices.
Features
- Fast write speed with no write delays
- Instant non-volatility
- 100 trillion cycles read/write endurance
- Low 3mA active current and 6µA standby current
- No batteries or capacitors required
- No wear leveling required
- Intrinsic gamma radiation tolerance
- 151-year data retention
- Automotive AEC-Q100 qualified parts available
Applications
- Mission-critical applications
- Smart meters
- Automotive electronics
- Industrial control and automation equipment
- Multifunction printers and portable medical devices
Videos
Yayınlandı: 2012-02-15
| Güncellenmiş: 2023-11-20