Infineon Technologies EZ-BLE & EZ-BT WICED BLUETOOTH® Modules
Infineon Technologies EZ-BLE and EZ-BT WICED BLUETOOTH® Modules have fully integrated BLUETOOTH® Smart Ready wireless modules. The modules include an onboard crystal oscillator, passive components, flash memory, and the Infineon Technologies CYW20706 or CYW20737 silicon device. The devices support ADC, PWM peripheral functions, and serial communication (UART, SPI, I2C).Features
- Proven hardware design ready to use
- Dual-mode operation eliminates the need for multiple modules
- Cost-optimized for applications without space constraints
- Nonvolatile memory for self-sufficient operation and Over-the-air updates (CYBLE-013025-00 only)
- Bluetooth SIG Listed with QDID and Declaration ID
- Fully certified module eliminates the time needed for design, development, and certification processes
- WICED® Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a BLUETOOTH® application
- Pre-programmed EZ-Serial firmware platform to allow for easy-to-use out-of-the-box BLUETOOTH® Low Energy connectivity
Videos
CYBLE-0130XX-00 functional block diagram
CYBT-343026-01 functional block diagram
Yayınlandı: 2018-07-10
| Güncellenmiş: 2022-08-08