Infineon Technologies Turnkey Closed Loop Class-D Amplifier Modules

Infineon Technologies Turnkey Closed Loop Class-D Amplifier Modules are self-contained 200W-per-channel devices designed for manufacturers of powered loudspeakers, stand-alone stereos, and multi-channel amplifiers. Developed around the enhancement mode GaN-on-silicon power transistors and next-generation driver technology, combined with high-quality output filters, these modules deliver high audio quality and sound. A heat sink is not required under normal conditions. Thermal protection is provided for worst-case thermal environments, and 96% efficiency reduces heat and system size.

The evaluation modules provide a comprehensive GaN high-performance Class-D Amplifier solution with high efficiency, reduced heat, reduced system size and weight due to the absence of a heat sink, graceful protection, auto recovery, and easy integration with switched-mode power supply solutions. This comprehensive solution from GaN Systems enables audio systems designers across markets to mix and match designs and maximize performance for specific industries.

Features

  • High-performance Class-D Audio Amplifier reference designs
  • Enables smaller and more efficient Class-D audio systems
  • Superior sounding and very high audio quality
  • ±32VDC power supply requirement
  • Fully programmable and integrated DSP solution
  • No heat sink required
  • Efficiency higher than 96%
  • Safe and stable design with graceful protection features against harmful failures
  • Reliable design with auto-recovery features
  • Easy attachment to the chassis

Applications

  • Powered loudspeakers
  • Stand-alone stereos
  • Multi-channel amplifiers

Specifications

  • GS-EVM-AUD-AMPCL1-GS
    • 200W / Channel x 4 into 8Ω
    • 300W / Channel x 2  into 4Ω
    • Analog-integrated I2S and S/PDIF audio inputs
    • Frequency response of ±0.5dB
    • SNR and DR higher than 108dB
    • “THD+N” less than 0.006%
  • GS-EVM-AUD-AMPOL1-GS
    • 50W / Channel x 4 Half-Bridge into 8Ω
    • 200W / Channel x 2 BTL  into 8Ω
    • Digital-integrated I2S and S/PDIF coaxial audio inputs
    • Frequency response of ±0.2dB
    • SNR and DR higher than 114dB
    • “THD+N” less than 0.01%
Yayınlandı: 2022-10-28 | Güncellenmiş: 2024-08-22