Infineon Technologies P-Channel Power MOSFETs
Infineon P-Channel Power MOSFETs offer an option to simplify circuitry while optimizing performance. The large portfolio of P-Channel power MOSFETs is designed for a wide range of industrial and automotive applications. The main advantage of a P-Channel device is the reduction of design complexity in high- and low-power applications. P-Channel Power MOSFETs are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switching, DC-DC converters, and low-voltage drive applications.The extensive portfolio of P-Channel MOSFETs provides the perfect combination of high efficiency and ease-of-use. The MOSFETs are suitable for hard and soft switching (PFC and LLC) due to the outstanding commutation ruggedness.
The Infineon P-Channel Power MOSFETs include a -12V range of products that are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switches, DC-DC converters, and low-voltage drive applications. P-Channel MOSFETs in the -30V range are often used in consumer electronics, such as notebooks, laptops, cellphones, and PDAs.
P-Channel Trench MOSFETs offer design flexibility and ease of handling to meet the highest performance requirements.
Low Voltage P-Channel MOSFETs extend battery life and offer excellent power density and a small footprint.
High Voltage P-Channel MOSFETs provide the perfect combination of high efficiency and ease of use. The High Voltage MOSFETs include high-current P-Channel MOSFETs that are suitable for hard and soft switching (PFC and LLC).
The MOSFETs are available in packages that include D²PAK, DPAK, DirectFET, IPAK, I2PAK, PQFN, SOT-223, TO-220, TO-247, SOT-23, TSOP-6, SuperSO8, and others.
Features
- P-Channel
- Low On-resistance RDS(on)
- 100% avalanche tested
- Logic level or normal level
- Enhancement mode
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
- Battery protection
- Reverse polarity protection
- Linear battery chargers
- Load switching
- DC-DC converters
- Low voltage drives