Infineon Technologies 1700V Dual IGBT Modules

Infineon Technologies 1700V Dual IGBT Modules are qualified for industrial applications according to the relevant tests of IEC 60747, 60749, and 60068. The modules have electrical features like VCES = 1700V, IC nom up to 1500A/ICRM = 3000A. The devices also feature an integrated temperature sensor, high current density, and low VCE.

Features

  • Electrical features
    • VCES = 1700V
    • FF1500R17IP5RBPSA1 IC nom = 1500A / ICRM = 3000A
    • FF900R17ME7_B11 IC nom = 900A / ICRM = 1800A
    • FF750R17ME7D_B11 IC nom = 750A / ICRM = 1500A
    • FF225R17ME7_B11 IC nom = 225A / ICRM = 450A
    • Integrated temperature sensor
    • High current density
    • Low VCEsat
    • Overload operation up to 175°C
    • TRENCHSTOP™ IGBT7
    • VCEsat with a positive temperature coefficient
  • Mechanical features
    • High power density
    • Isolated base plate
    • PressFIT contact technology
    • Standard housing

Applications

  • High-power converters
  • Medium-voltage converters
  • Traction drives
  • Power transmission and distribution
  • Motor drives
  • Wind turbines
Yayınlandı: 2022-04-14 | Güncellenmiş: 2023-09-08