Infineon Technologies 1700V Sixpack IGBT Modules
Infineon 1700V Sixpack IGBT Modules are EconoPACK™ + D-series Modules with TRENCHSTOP™ IGBT4, Emitter Controlled HE diode, NTC, and soft switching chip technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1700V Sixpack IGBT Modules.Features
- High short circuit capability
- Self-limiting short circuit current
- Unbeatable robustness
- Tvj op = 150°C
- High surge current capability
- High mechanical robustness
- Integrated NTC temperature sensor
- Isolated base plate
- RoHS compliant
Applications
- Industrial motor drives and controls
- Power converter and inverter for wind turbines
Videos
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-12-11