Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs

Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs are the crucial link between Control ICs and powerful MOSFET and GaN switching devices. These MOSFET driver ICs enable high system level efficiencies, excellent power density, and consistent system robustness.

Infineon EiceDRIVER 2EDi Gate Driver ICs are fast, 4A/8A and 1A/2A dual-channel, functional and reinforced isolated MOSFET gate drivers. Designed with Coreless Transformers CT isolation technology, the EiceDRIVER 2EDi devices offer robust operation in high-performance, noisy half-bridges.

Features

  • Highly efficient SMPS enabled by 5ns short slew rates
  • 10ns propagation delay precision for fast MOSFET and GaN switching
  • Numerous deployment options due to two 5A channels
  • 1ns channel-to-channel accuracy to use two channels in parallel 
  • 4V and 8V UVLO options for instant MOSFET protection under abnormal conditions
  • 10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers or driving MOSFETs in TO-220 and TO-247 packages
  • 5A reverse output current robustness eliminates the need for Schottky switching Diodes and reduces bill-of-material
  • Cool Driver ICs from true rail-to-rail low impedance output stages

Applications

  • Server
  • Telecom
  • DC-DC converters
  • Bricks
  • Power tools
  • Industrial SMPS
  • Motor control
  • Solar

Application Overview

Application Circuit Diagram - Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs
Yayınlandı: 2016-07-25 | Güncellenmiş: 2024-08-08