Infineon Technologies 200V Level-Shift Gate Drivers
Infineon 200V Level-Shift Gate Drivers include 3-phase, half-bridge, or high- and low-side drivers for low (24V, 36V, and 48V) and medium voltage (60V, 80V, 100V, and 120V) motor control applications. The 3-phase product utilizes Infineon’s unique Silicon-On-Insulator (SOI) level-shift technology. This feature provides functional isolation, industry-leading negative VS robustness, and reduced level-shift losses. A solution with integrated Bootstrap Diodes (BSD) is also available to reduce BOM cost, simplify the layout, and reduce PCB size.Features
- VCC Undervoltage Lockout (UVLO) protection with additional VBS UVLO for IRS2005, IRS2007, and IRS2008
- Deadtime and cross-conduction prevention logic
- Fully operational to +200V offset voltage
- Tolerate to negative transient voltage, dV/dt immune
- Low quiescent current
- Various input options
- Standard pin-out and packages
- Three-phase solution with Infineon Silicon-On-Insulator (SOI) technology with integrated Bootstrap Diodes (BSD)
- Fast and reliable switching
- Protection under abnormal operation
- Ensure reliable start-up operation
- Increased device reliability, operational headroom
- Easy-to-use, straightforward design
- Fast time to market
- Reduced BOM cost, smaller PCB at a lower cost with a simpler design
- Increased negative VS robustness for increased reliability
200V Gate Drivers Applications
Applications
- Battery-operated power tools
- Battery-operated garden tools
- Microinverter drives
- Light Electric Vehicles (LEV) – e-bikes, e-scooters, e-toys
- Drones, robotic vacuums
- Wireless charging
Typical Connection Diagram
Videos
Yayınlandı: 2020-02-13
| Güncellenmiş: 2024-10-02