Infineon Technologies 2ED020I12FA Evaluation Kit

Infineon Technologies 2ED020I12FA Evaluation Kit is used to show the functionalities and key features of the Infineon IGBT gate driver 2ED020I12-F2. The board is available from Infineon in sampling quantities. The EVAL_2ED020I12-F2 contains an Infineon IGBT gate half-bridge driver 2ED020I12-F2 and twoInfineon IGBTs IKP20N60H3.

Features

  • Galvanic isolation by the coreless transformer technology of the Infineon gate driver
  • The gate 2ED020I12-F2 is suitable for basic isolation
  • Isolation inside the half-bridge by defined creepage
  • Short circuit protection
  • Under-voltage lockout
  • Active Miller clamp
  • Bootstrap functionality for high side IGBT
  • Connector for 5V digital supply, 15V supply, Reset, High voltage supply, external load
  • Status LED for 5V supply, 15V supply, ready and fault separated for high- and low side driver
  • DC link capacitor

Design feature

Infineon Technologies 2ED020I12FA Evaluation Kit
Yayınlandı: 2021-12-02 | Güncellenmiş: 2022-03-11