Infineon Technologies FZ2000R33HE4 & FZ1400R33HE4 3300V IGBT Modules

Infineon Technologies FZ2000R33HE4 and FZ1400R33HE4 3300V Single-Switch IGBT Modules offer TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diodes. Insulated-gate bipolar transistors are three-terminal power semiconductor devices used as electronic switches to combine high efficiency and fast switching. FZ2000R33HE4 is a 2000A 190mm single-switch module. FZ1400R33HE4 is a 1400A 130mm single-switch module. The devices offer high short-circuit capability and current density with low switching losses. Applications include high-power converters, medium-voltage converters, and motor and traction drives.

Features

  • Electrical
    • High DC stability
    • High short-circuit capability
    • High current density
    • Low switching losses
    • Low Qg and Cres
    • Low VCEsat
    • Tvjop=150°C
    • Trench IGBT 4
    • VCEsat with a positive temperature coefficient
  • Mechanical
    • AlSiC base plate for increased thermal cycling capability
    • Package with CTI > 600
    • High power density
    • Isolated base plate

Applications

  • Active front end (energy recovery)
  • High-power converters
  • Medium-voltage converters
  • Motor drives
  • Traction drives
  • Uninterruptible Power Systems (UPS)
Yayınlandı: 2020-01-21 | Güncellenmiş: 2024-09-19