Infineon Technologies 4500V IGBT Modules
Infineon Technologies 4500V IGBT Modules are 1200A, 130mm or 1800A, 190mm single-switch IGBT modules with Trench/Fieldstop IGBT4, four emitter-controlled diodes, and an isolated AlSiC base plate. The modules offer unbeatable robustness, and the standardized housing simplifies design and maintenance. These Infineon 4500V IGBT modules are ideal for high-power and medium-voltage converters, as well as power transmission/distribution applications.
Features
- 4500V collector-emitter voltage
- High DC stability
- High dynamic robustness
- High short circuit capability, self-limiting short circuit current
- Trench IGBT 4
- Low VCEsat with a positive temperature coefficient
- Package with CTI >600
- Standard IHM-B or IHV-B housing
- Isolated, AlSiC base plate for increased thermal cycling capability
Applications
- High-power converters
- Medium-voltage converters
- Power transmission and distribution
Circuit Diagrams
Yayınlandı: 2021-06-11
| Güncellenmiş: 2026-04-14