Infineon Technologies 5-Gen CoolSET™ High-Voltage Buck Converters
Infineon Technologies 5-Gen CoolSET™ High-Voltage Buck Converters feature integrated 800V/950V avalanche rugged CoolMOS™. The converters have enhanced ABM with selectable entry and exit standby power. The devices also have digital frequency reduction for better overall system efficiency.Features
- Integrated 800 V/950 V avalanche rugged CoolMOS™
- Enhanced ABM with selectable entry and exit standby power
- Digital frequency reduction for better overall system efficiency
- Fast start-up, achieved with cascode configuration
- Discontinuous conduction mode (DCM) and continuous conduction mode (CCM) operation with slope compensation
- Frequency jitter and a soft gate driving for low EMI
- Built-in digital soft-start
- Cycle-to-cycle peak-current limitation (PCL)
- Integrated error amplifier to support direct feedback (FB) in an HV buck and non-isolated flyback converter
- Comprehensive protection with VCC overvoltage (OV), VCC undervoltage (UV), overload/open-loop and overtemperature protection
- All protections are in auto-restart mode
- Limited charging current for VCC short-to-GND
- Pb-free lead plating, halogen-free mold compound, RoHS compliant
typical application
Yayınlandı: 2022-07-14
| Güncellenmiş: 2022-07-27