Infineon Technologies 56DN06B02 600V Housingless Welding Diode

Infineon Technologies 56DN06B02 600V Housingless Welding Diode is designed with improved losses for medium frequency resistance welding and high current rectifier applications. The diode offers low on-state voltage that continuously allows a very high forward current of around 11kA, which is 15% more than current type 56DN06B01. This housingless welding diode is mechanically compatible with 56DN06B01 and compact with a diameter of 56mm and a height of 5mm. The 56DN06B02 diode features low loss, highest reliability, and best-in-class power cycling capability. This housingless welding diode operates at -40°C to 180°C. The 56DN06B02 diode is ideal for industrial heating and welding, low voltage high current rectifiers, and rectifiers for galvanic applications.

Features

  • High forward current up to 11kA
  • Low loss
  • Highest reliability
  • Best-in-class power cycling capability
  • High power cycling capability

Specifications

  • 400V to 600V repetitive peak reverse voltage range
  • 14760A maximum RMS on-state current
  • 60mA reverse current
  • -40°C to 180°C operating temperature range

Applications

  • Industrial heating and welding
  • Low voltage high current rectifier
  • Rectifiers for galvanic applications
  • Resistance welding
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-12-06