Infineon Technologies 65DN06B02 600V Housingless Welding Diode
Infineon Technologies 65DN06B02 600V Housingless Welding Diode is designed with improved losses for medium frequency resistance welding and high current rectifier applications. The diode offers a low on-state voltage that continuously allows a very high forward current of around 15kA, which is 10% more than current type 65DN06. This housingless welding diode is mechanically compatible with 65DN06 and compact with a diameter of 65mm and a height of 5mm. The 65DN06B02 diode features low loss, highest reliability, and best-in-class power cycling capability. This housingless welding diode operates at -40°C to 180°C. The 65DN06B02 diode is ideal for industrial heating and welding, low voltage high current rectifiers, and rectifiers for galvanic applications.Features
- High forward current up to 15kA
- Low loss
- Highest reliability
- Best-in-class power cycling capability
- High power cycling capability
Specifications
- 400V to 600V repetitive peak reverse voltage range
- 23750A maximum RMS on-state current
- 100mA reverse current
- -40°C to 180°C operating temperature range
Applications
- Industrial heating and welding
- Low voltage high current rectifier
- Rectifiers for galvanic applications
- Resistance welding
Yayınlandı: 2020-10-20
| Güncellenmiş: 2024-12-06