Infineon Technologies AN-EVAL 2x8-ISO1I811T ISOFACE™ Evaluation Board
Infineon Technologies AN-EVAL 2x8-ISO1I811T ISOFACE™ Evaluation Board features two ISO1I811T as an electrically isolated 8-bit data input interface in a TSSOP-48 package for a wide range of industrial applications. The Evaluation Board is designed to allow easy exploration of the features of the ISOFACE Digital Input IC. The ISO1I81xT digital input product family is an intelligent system solution offering robust galvanic isolation between the uC on the “control side” and the 24V factory floor environment frequently referred to as the “process side”.The Infineon AN-EVAL 2x8-ISO1I811T ISOFACE Evaluation Board offers robustness over its operational lifetime. The Board is ideal for highly compact industrial applications and secure data transfer under very harsh conditions.
Features
- Temperature range up to 135°C junction
- Low temperature drift
- Superior EMI robustness
Applications
- Programmable logic controllers
- Distributed control systems
- General control equipment
- Robotics
- Solid-state relay
Overview
Yayınlandı: 2021-02-24
| Güncellenmiş: 2022-06-09