Infineon Technologies AURIX™ Application Kit TC297 TFT
Infineon AURIX™ TC297 TFT Application Kit is a cost-effect development platform for the 32-bit AURIX multicore TriCore™ family. This Infineon kit simplifies application development and is supplied with a variety of onboard components. These components include a highly integrated software development environment to compile, debug, and flash AURIX multicore applications.Features
- LCD XGA Display 320 x240mini SD card slot
- Mini SD card slot
- Real-Time Clock with alarm, SRAM, and unique Mac ID
- Onboard microUSB debug/flash connector
- Accoustic beeper
- USB to UART bridge
- Ethernet PHY (if Ethernet is supported by device)
- LIN transceiver
- High-speed CAN transceiver
- 4 low-power status LEDs
- Multi-voltage safety microprocessor supply
Applications
- Domain control
- Advanced drive assistance systems
- High-end ESC
- Sensor fusion
- Engine management systems
- Transmission control units
- Inverter
- Battery management systems
Yayınlandı: 2017-12-14
| Güncellenmiş: 2022-03-25