Infineon Technologies AURIX™ TC367 Evaluation Board
Infineon Technologies AURIX™ TC367 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, the TLE9221SX FlexRay™ transceiver, the TLE9251VSJ high-speed CAN transceiver, and various LEDs. The TC367 evaluation board features the USB to UART bridge – Ethernet Gigabit PHY, USB to UART bridge FT2232HL, 20MHz crystal, serial EEPROM, and LIN transceiver. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver.Features
- AURIX™ TC367 in LFBGA-292 package
- FlexRay™ transceivers
- High-speed CAN transceivers (CAN-FD capable)
- USB to UART bridge – Ethernet Gigabit PHY
- Serial EEPROM
- LIN transceiver
- 20MHz Crystal (default) or external clock
- USB miniWiggler JDS for easy debugging
- 8 x low-power status LEDs
- 8-DIP switches for configuration
- Access to all pins of controller
- 100mm x 160mm (EURO-board)
- LIN-transceiver (TLE 7259-3GE)
- USB to UART bridge FT2232HL (FTDI)
- Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
- 8 x general-purpose LEDs
- 2K I2C Serial EEPROM with EUI-48™ Node Identity (MICROCHIP)
- Reset switch
- Enable switch
- Generic switch
- 4-pin Dip switch
- Connectors:
- Standard power connector
- Micro USB connector for ASC Interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet
- 16-pin header for JTAG interface (OCDS)
- 3 x 10-pin header for DAP, DAPE and DAP_SCR (DAPE only usable on Emulation device)
- 10-pin (2x5) Header for LIN transceiver (LIN)
- 2 x 10-pin (2x5) Header for CAN high-speed Transceiver (CAN0 and CAN1)
- 2 x 10-pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B)
- 4 x 80-pin connectors (male) + 4 x 80-pin connectors (female) with all I/O signals
- Optional ETK connector
- Optional 2 x 6pin (IEEE1394) socket for HSCT
- Optional Aurora connector (only with Emulation device)
Components
- TLF35584QV Multi-voltage safety microprocessor supply
- Three LEDs to validate power supply (5V / 3.3V / 1.25V)
- LED indicating safe state signal 2 from TLF35584
- LED indicating /HDRST (ESR0) active state
- LED indicating active miniWiggler JDS
- LED switched via DAS software
- 2 x FlexRay™ Transceiver TLE9221SX
- 2 x High-speed CAN-transceiver TLE9251VSJ
Additional Resources
Yayınlandı: 2025-03-11
| Güncellenmiş: 2025-04-13