Infineon Technologies AURIX™ TC377 Evaluation Board

Infineon Technologies AURIX™ TC377 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, two TLE9221SX FlexRay™ transceivers, and two TLE9251VSJ high-speed CAN transceivers. Other components include the TLE 7259-3GE LIN transceiver, the USB to UART bridge FT2232HL (FTDI), and RTL8211FI-CG (Realtek) integrated 10/100/1000M Ethernet precision transceiver. The TC377 evaluation board features serial EEPROM, 20MHz crystal, USB miniWiggler JDS for easy debugging, Ethernet Gigabit PHY, and access to all pins of the controller. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver. Typical applications include advanced BCM, standard gateway, and advanced telematics.

Features

  • Connectors:
    • Standard power connector
    • Micro USB connector for ASC Interface (ASC0) and miniWiggler
    • RJ45 connector for Ethernet
    • 16-pin header for JTAG interface (OCDS)
    • 3 x 10-pin header for DAP, DAPE, and DAP_SCR (DAPE only usable on emulation device)
    • 10-pin (2x5) header for LIN transceiver (LIN)
    • 2 x 10-pin (2x5) header for CAN high-speed transceiver (CAN0 and CAN1)
    • 2 x 10-pin (2x5) header for FlexRay™ (ERAY-A and ERAY-B)
    • 4 x 80-pin connectors (male) + 4 x 80-pin connectors (female) with all I/O signals
    • Optional ETK connector
    • Optional 2 x 6-pin (IEEE1394) socket for HSCT
    • Optional Aurora connector (only with emulation device)
  • TC377 AURIX™ 2G ( TC3xx ) controller in LFBGA-292 package
  • FlexRay™ transceivers
  • High-speed CAN transceivers (CAN-FD capable)
  • USB to UART bridge
  • Ethernet Gigabit PHY
  • Serial EEPROM
  • LIN transceiver
  • 20MHz Crystal (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • 8 x low-power status LEDs
  • 8-DIP switches for configuration
  • Access to all pins of the controller
  • 100mm x 160mm (EURO-board)

Components

  • TLF35584QV Multi-voltage safety microprocessor supply
  • Three LEDs to validate power supply (5V / 3.3V / 1.25V)
  • LED indicating safe state signal 2 from TLF35584
  • LED indicating /HDRST (ESR0) active state
  • LED indicating active miniWiggler JDS
  • LED switched via DAS software
  • 2 x FlexRay™ transceiver (TLE9221SX)
  • 2 x High-speed CAN-transceiver (TLE9251VSJ)
  • LIN-Transceiver (TLE 7259-3GE)
  • USB to UART bridge FT2232HL (FTDI)
  • RTL8211FI-CG (Realtek) Integrated 10/100/1000M Ethernet precision transceiver
  • 8 x general-purpose LEDs
  • 2K I2C Serial EEPROM with EUI-48™ Node Identity (MICROCHIP)
  • Reset switch
  • Enable switch
  • Generic switch
  • 4-pin Dip switch

Applications

  • Advanced BCM
  • Standard gateway
  • Advanced telematics
Yayınlandı: 2025-03-19 | Güncellenmiş: 2025-04-29