Infineon Technologies AURIX™ TC3xx Motor Control Application Kit
Infineon Technologies AURIX™ TC3xx Motor Control Application Kit (KIT_A2G_TC387_MOTORCTR) is a reference design for smart motor control based on the TC387 32-Bit Microcontroller along with the TLE9180D-31QK 3-Phase Gate Driver and the TLF35584 Functional Safety PMIC. With CO2 reduction becoming a higher priority in the industrial, consumer, and automotive fields, mechanical motor drives are gradually being replaced by smart, electrically controlled motors. Aiming to fulfill this expanding segment, the AURIX TC3xx Motor Control Application Kit offers an easy and cost-effective entry door for developing motor control applications.The Infineon Technologies AURIX TC3xx Motor Control Application Kit includes a 3-Phase Motor Control Power Board equipped with all of the assembly circuits required for sensor-based and sensorless-based Field-Oriented Control (FOC), as well as Block Commutation Control. Also included is the TC387 Application Kit with touchscreen, a BLDC motor with incremental encoder, power supply, and pre-flashed software.
Features
- 3-Phase Motor Control Power Board
- TLE9180D-31QK 3-Phase Gate Driver
- TLF35584 Functional Safety PMIC
- MOSFET power stage and auxiliary components
- Sensing of motor position with resolver, encoder, or Hall sensors
- High-side and low-side DC-link current sensing
- Phase current sensing with two or three shunts in the ground path
- Sensing of DC-link and phase voltages
- Configuration and diagnostics via SPI
- Low power status LED
- 100mm x 120mm PCB
- TC387 Application Kit
- TC387 AURIX 32-Bit Microcontroller
- 320 x 240 TFT Touchscreen
- BLDC motor from with incremental encoder
- Software
- FOC algorithm using 3-phase current sensing (EVADC) to control the torque of the motor, encoder as position sensor (GPT12), and AURIX GTM as PWM generator
- Flexible configuration
- Commands and monitoring via TFT touch screen
- GUI (OneEye) for easy access to the microcontroller
Kit Contents
- 3-Phase Motor Control Power Board
- AURIX™ TC387 Application Kit with TFT
- DB42S02-KHIT BLDC Motor with Incremental Encoder
- Power Supply
Videos
Block DIagram
Setup Example
Yayınlandı: 2022-01-04
| Güncellenmiş: 2025-08-07