Infineon Technologies Automotive IGBT EDT2 Discretes

Infineon Technologies Automotive IGBT EDT2 Discretes offer benchmark 750V IGBT technology that significantly improves the energy efficiency for automotive drivetrain applications. The technology supports DC link voltages up to 470V and features remarkably low switching and conduction losses. EDT2 technology has extremely tight parameter distribution and a positive thermal coefficient. This enables easy paralleling operation, providing system flexibility and power scalability to final designs. The Infineon Technologies AEC-Q101-qualified EDT2 IGBTs can feature a higher blocking voltage and 20% lower saturation voltage than the established IGBT3 series. Optimization of the cell structure allows switching with high gradients. A robust and rugged design avoids latch-ups and allows sufficient short-circuit protection.

Features

  • Options
    • AIKQB - short circuit rugged 750V EDT2 IGBT in reflow-solderable package
    • AIKYX - duo Pack EDT2™ IGBT and emitter controlled diode in TO247PLUS package
  • 750V blocking voltage
  • Superior light load performance
  • +175°C maximum junction temperature
  • 120A to 200A collector current range
  • Self-limiting current under short circuit condition
  • Excellent current sharing in parallel operation
  • Very low VCEsat
  • Low switching losses
  • Low EMI signature
  • Pins
    • Resistive weldable pins for direct busbar connections (AIKQB)
    • Wide power pins (2mm) for high current busbar (AIKYX)
  • High reliability and operating lifetime
  • High ruggedness (e.g. overload) and extremely robust
  • Positive thermal coefficient and very tight parameter distribution for easy paralleling
  • Enabling battery voltages up to 470V for significant efficiency increase and reduced cooling effort
  • High switching frequencies
  • Low gate charge (QG)
  • Smooth switching characteristics
  • Simple gate driver design
  • Low power dissipation at a high current rating
  • Easy for systems in parallel applications
  • TO247PLUS package with high creepage distance (6.6mm for AIKYX)
  • Halogen-free and RoHS-compliant
  • Lead-free, Green device (AIKQB only)

Applications

  • Main inverters
  • DC link discharge switches
  • DC/DC converters
  • Auxiliary drives
  • Motor drives

Diagrams

Mechanical Drawing - Infineon Technologies Automotive IGBT EDT2 Discretes
Yayınlandı: 2025-01-14 | Güncellenmiş: 2025-01-21