Infineon Technologies Automotive Ethernet Gateway Evaluation Board
Infineon Technologies Automotive Ethernet Gateway Evaluation Board is a cost-effective, high-performance solution with AURIX™ TC3xx microcontrollers. The microcontrollers support the latest communications interfaces and feature up to 2x Gigabit Ethernet interfaces. It also features 20 ISO 11898-1 compliant CAN FD channels and 24 LIN channels. An additional eMMC interface for external flash interfacing enables local data storage supporting software over-the-air update concepts.Features
- AURIX – TC3xx family
- AURIX TC377TX
- Up to 3 CPUs at 300MHz
- Up to 6MB internal Flash/4MB internal SRAM
- 2x Gbit Ethernet QoS MAC with 8 Tx and 8 Rx DMA channel/queues
- Support of Ethernet standards IEEE 802.1AS-2011 and 802.1-Qav-2009, 802.1AS – IEEE 1588-2008
- A standby controller to support low-power modes
- Marvell 88Q5050 8-port Ethernet Switch
- 4 fixed 100Base-T1 ports, 1 x 100Base-T1 and 1 x 1000BaseT1, one RGMII port to AURIX
- Trusted Boot functionality
- Deep packet inspection (DPI)
- AEC-Q100 Grade 2 qualified
- Integrated Arm® Cortex®-M7 CPU, 250MHz
- Rosenberger H-MTD® connector
- Modular and scalable connection system for automotive Ethernet
- High-performance 100Mbps and 1 Gbps according to IEEE 100Base-T1/1000Base-T1 with Standard 1000Base-T1 / 100Base-T1 quad-connector
Overview
Yayınlandı: 2020-08-18
| Güncellenmiş: 2024-11-19