Infineon Technologies BGA725L6 Evaluation Board
Infineon Technologies BGA725L6 Evaluation Board evaluates the performance of the BGA725L6 silicone-germanium low-noise amplifier for Global Navigation Satellite Systems (GNSS). This evaluation board features a frequency range of 1550MHz to 1615MHz frequency range and a supply voltage range of 1.5V to 3.6V. The BGA725L6 board consumes low current and offers a low noise figure in applications. Infineon Technologies BGA725L6 Evaluation Board is available in an ultra-small TSLP-6-2 leadless package that is also RoHS compliant.Features
- Evaluates performance of BGA725L6 silicone-germanium low-noise amplifier for GNSS
- Low noise figure in applications
- Ultra-small leadless package
- RoHS compliant
Specifications
- 1.5V to 3.6V supply voltage range
- 1550MHz to 1615MHz frequency range
- -2dBm out-of-band input 3rd-order intercept point
- -15dBm input 1dB compression point
- Low 3.6mA current consumption
- RF output internally matched to 50Ω
- 2kV HBM ESD protection (including AI pin)
Yayınlandı: 2019-12-09
| Güncellenmiş: 2024-01-22