Infineon Technologies BGC100GN6 Antenna Centric Devices

Infineon Technologies BGC100GN6 Antenna Centric Devices is an integrated bi-directional coupler IC designed for 2G/3G/4G RF front-end applications. The devices feature a bidirectional coupler operating in one or multiple bands within a 0.6-2.7GHz frequency range. The coupled output contains a low-pass filter for 5GHz ISM blockers suppression and offers low insertion loss and high directivity.

Control the coupler using a GPIO pin and the device uses high-volume RF-CMOS technology with no additional external power supply blocking or RF decoupling capacitors required. The device is housed in a small size of only 1.1x0.7mm2 and a maximum height of 0.4mm.

Features

  • Fully integrated coupler in RF CMOS
  • Bi-directional coupler
  • Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
  • Wide frequency range: 0.6 to 2.7GHz
  • Designed for low insertion loss and high directivity
  • Integrated low-pass filter for 5GHz WiFi jammers suppression
  • GPIO controlled
  • Small form factor 1.1x0.7mm
  • RoHS and WEEE compliant package
  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • Compact directional coupler for cellular RF front-end applications
  • Optimized for power regulation and close loop antenna tunings
  • Addresses Wi-Fi and cellular co-existence challenge with integrated Wi-Fi filter in the coupled path
  • Compatible with standard SMT lines

Applications

  • Mobile devices using
    • GSM
    • WCDMA
    • HSPA+
    • FDD-LTE
    • TDLTE
    • TD-SCDMA
    • CDMA

Block Diagram

Infineon Technologies BGC100GN6 Antenna Centric Devices
Yayınlandı: 2018-05-21 | Güncellenmiş: 2022-08-08