Infineon Technologies BGS13S4N9 Wideband RF SP3T Switch

Infineon Technologies BGS13S4N9 Wideband RF SP3T Switch is ideal for cell phone and mobile applications with three ports that can be used as termination of the diversity antenna handling up to 30dBm. This SP3T offers low insertion loss and high robustness against interferer signals at the antenna port and low harmonic generation in termination mode. The on-chip controller integrates CMOS logic and level shifters, driven by control inputs from 1.35V to VDD.

Features

  • 3 high-linearity TRx paths with power handling capability of up to 30dBm
  • Low insertion loss
  • Low harmonic generation
  • High port-to-port-isolation
  • Suitable for Edge / CDMA2000 / LTE / WCDMA applications
  • 0.1GHz to 3.0GHz coverage
  • No decoupling capacitors required if no DC applied on RF lines
  • On-chip control logic, including ESD protection
  • General Purpose Input-Output (GPIO) Interface
  • Small form factor 1.1mm x 1.1mm x 0.375mm
  • No power supply blocking required
  • High EMI robustness
  • RoHS and WEEE compliant package

Block Diagram

Block Diagram - Infineon Technologies BGS13S4N9 Wideband RF SP3T Switch
Yayınlandı: 2018-07-17 | Güncellenmiş: 2022-08-15