Infineon Technologies BOARDBTS500051LUATOBO1 Evaluation Board
Infineon Technologies BOARDBTS500051LUATOBO1 Evaluation Board is designed to evaluate the BTS50005-1LUA and BTS50010-1LUA single-channel smart high-side power switches. This board is compatible with the XMC1100 Boot Kit, the Arduino UNO, the Arduino DUE, and other boards that comply with the Arduino form factor. The BOARDBTS500051LUATOBO1 evaluation board features a 3.1V to 28V supply voltage range and a 12V to 50A continuous load current between V_OUT and BAT. The BOARDBTS500051LUATOBO1 board is ideal for applications that require high-current, high-switching cycles, heating resistors, filter capacitors, motors, valves, pumps, and high energy.Features
- 3.1V to 28V supply voltage range
- 12V to 50A continuous load current between V_OUT and BAT
- The board temperature can be measured with an NTC, which is populated on the board
- A red LED will turn on when the logic supply voltage is connected and only if the referred device is latched
- A green LED will turn on when the logic supply voltage is connected and turned on
- Current sensing functionality
- Latch functionality
- Protections:
- Over temperature shut down
- Over-current shut down
Applications
- Resistive, capacitive, and inductive load requirements:
- Heating resistors
- Filter capacitors
- Motor
- Valves
- Pumps
- High current requirements:
- ECU power feeds
- Auxiliary power outlets
- PTC heaters
- Rear windows heaters
- High switching cycles and high energy requirements:
- "Start-stop" systems
- Electric brake vacuum pumps
Additional Resources
Yayınlandı: 2023-08-02
| Güncellenmiş: 2023-08-16