Infineon Technologies BTS3060TF Smart Low-Side Power Switch
Infineon BTS3060TF Smart Low-Side Power Switch comes in a PG-TO252-3 package that provides embedded protective functions. This includes active clamping for overvoltage, active current limitation for PCB and wiring protection, ESD protection and over-temperature shutdown. The power transistor is built by a N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3060TF is automotive qualified and is optimized for 12V automotive and industrial applications. Typical applications include relay replacement, solenoids, small motors and lambda heating.Features
- Active clamping for overvoltage protection
- Active current limitation for PCB and wiring protection
- Electrostatic discharge protection (ESD)
- Overtemperature shutdown with latch behavior
- 3.3V and 5V compatible logic input
- Low power DMOS leakage current in OFF state
- Green Product (RoHS compliant)
- AEC Qualified
- High robustness
- 3.3V Microcontroller compatible
- Low DMOS leakage current
Applications
- Relay replacement
- Lambda heating
- Small motors
- Solenoids
Block Diagram
Yayınlandı: 2015-08-07
| Güncellenmiş: 2022-03-11