Infineon Technologies BTT6050-1EKA BOARD Daughterboard

Infineon Technologies BTT6050-1EKA BOARD Daughterboard is designed to be used with the PROFET™+ main Demoboard. Infineon BTT6050-1EKA BOARD Daughterboard is a small PCB with a soldered PROFET+ 24V device included on it. All logic pins are switchable directly on the board. The BTT6050-1EKA BOARD Daughterboard offers an input voltage of 5.5V to 32V. The BTT6050-1EKA BOARD Daughterboard is compatible with external logic voltage supplies.

Features

  • One-channel/two-channel devices can be evaluated
  • One board for the complete family
  • Modularity for fast and easy changing of loads and devices within the PROFET™+ family
  • Easy indication of which switch is optimized for a given load
  • Only one power supply needed for start-up
  • All logic pins are switchable directly on the board
  • Also compatible with external logic voltage supplies

Applications

  • Compatible with the entire PROFET+ family (one- and two-channel versions)
  • Suitable for evaluation of resistive, inductive, and capacitive loads
Yayınlandı: 2019-04-18 | Güncellenmiş: 2024-01-15