Infineon Technologies BTT6050-2EKA DMB.ADAPT. Daughterboard
Infineon Technologies BTT6050-2EKA DMB.ADAPT. Daughterboard is designed to be used with the PROFET™+ main Demoboard. Infineon BTT6050-2EKA DMB.ADAPT. Daughterboard is a small PCB with a soldered PROFET+ 24V device included on it. All logic pins are switchable directly on the board. BTT6050-2EKA DMB.ADAPT. Daughterboard offers an input voltage of 8V to 36V. BTT6050-2EKA DMB.ADAPT. Daughterboard is compatible with external logic voltage supplies.Features
- One-channel/two-channel devices can be evaluated
- One board for the complete family
- Modularity for fast and easy changing of loads and devices within the PROFET+ family
- Easy indication of which switch is optimized for a given load
- Only one power supply needed for start-up
- All logic pins are switchable directly on the board
- Also compatible with external logic voltage supplies
Applications
- Compatible with the entire PROFET+ family (one- and two-channel versions)
- Suitable for evaluation of resistive, inductive, and capacitive loads
Additional Resource
Yayınlandı: 2019-04-18
| Güncellenmiş: 2024-01-15