Infineon Technologies Ceiling Fan

Infineon Technologies Ceiling Fan offers an energy-efficient, cost-effective motor control and drive solution with high integration. This design meets stringent regulations of the appliance’s form factor and cost. Infineon proposes a competitive solution with an extensive portfolio, high integration for system size reduction, and low cost.

The portfolio features a wide range of solutions for inverterized fan motor control – whether the priority is achieving the highest level of integration using IPMs or showcasing ultimate flexibility with the correct price-performance ratio using discrete IGBTs or MOSFETs. The Infineon power semiconductors, drivers, IPMs, and iMOTION™ motor controllers are designed to work together seamlessly. Users can effortlessly realize smoother-running, quieter systems with low energy consumption and a smaller form factor.

Block Diagram

Block Diagram - Infineon Technologies Ceiling Fan

OPTIGA™ Trust
Responding to a growing focus on embedded systems amongst attackers, Infineon offers OPTIGA Trust hardware security solutions based on a high-end security controller optimized for connected devices. It provides extremely flexible, high-performance, secured access to any major cloud provider.

AIROC™ Wi-Fi® & Combos 
AIROC Wi-Fi and Combos integrate IEEE 802.11a/b/g/n/ac WLAN and BLUETOOTH® in a single-chip solution to enable small-form-factor IoT designs. Combo solutions are available for 1x1 SISO with up to 433Mbps PHY data rates and 2x2 MIMO with up to 867Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on applications processors to implement a complete Wi-Fi + BLUETOOTH system.

Videos

Yayınlandı: 2023-03-29 | Güncellenmiş: 2023-03-30