Infineon Technologies CoolGaN™ 650V G5 Bi-Directional Switches (BDS)

Infineon Technologies CoolGaN™ 650V G5 Bi-Directional Switches (BDS) are an innovative solution in Gallium Nitride (GaN) transistor technology. These switches enable efficient voltage blocking in both directions, making these switches a versatile option for a wide range of applications. The CoolGaN™ BDS monolithically integrates a substrate voltage control circuit through proprietary technology. These Infineon switches are designed to enable the highest power densities for power‑demanding industrial applications. Typical applications include a cycloconverter in a solar μ‑inverter, Vienna-type rectifier in industrial/server SMPS and UPS, T‑type PFC, and an inverter in motor drives.

Features

  • 650V CoolGaN™ technology with 850V surge immunity
  • Superior rugged Gate Injection Transistor (GIT) structure
  • Dual‑gate for independent bi‑directional functionality
  • Superior performance of RSS(on) over the operating frequency
  • Reliable Thermal Cycling Onboard (TCoB) performance
  • Optimized for soft switching operation
  • 2kV HBM ESD standard
  • Effective replacement of back‑to‑back unidirectional products
  • Improves system efficiency and power density
  • Enables higher switching frequency
  • System cost reduction
  • Enables innovative single-stage isolated topologies
  • Qualified for industrial applications per JEDEC JESD47, JESD22, and J‑STD‑020
  • PG‑HDSOP‑16 package
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Cycloconverters in solar μ‑inverters
  • Vienna-type rectifiers in industrial/server SMPS and UPS
  • T‑type PFCs and inverters in motor drives
  • HERIC inverters in string solar inverters
  • Energy Storage Systems (ESS)
  • Electric Vehicle (EV) charging

Schematic

Schematic - Infineon Technologies CoolGaN™ 650V G5 Bi-Directional Switches (BDS)
Yayınlandı: 2025-05-14 | Güncellenmiş: 2025-11-03