Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers

Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers are the CoolSET PWM fixed-frequency 5th-generation flyback controllers optimized for off-line switch-mode power supplies (SMPS) supporting up to 73W (ICE501LD, ICE501MD) or 105W (ICE502LD, ICE502MD) output power (85VAC to 440VAC). Each device is available in a DSO-8 package and offers different gate voltages for driving both CoolSiC™ MOSFETs and Si MOSFETs. Infineon Technologies CoolSET PWM Fixed-Frequency G5 Pro Controllers offer a wide supply voltage range up to 32V and low standby power consumption.

Features

  • Maximum switching frequency
    • ICE501LD, ICE502LD: 65kHz
    • ICE501MD, ICE502MD: 100kHz
  • Active burst mode for low standby power
  • 10V, 15V, and 18V selectable gate voltages
  • Frequency jitter for low EMI
  • Integrated error amplifier
  • Comprehensive protection with line OVP
  • Reduced BOM
  • Good light load efficiency
  • Slope compensation for CCM operation

Applications

  • Battery energy storage (BESS)
  • EV charging
  • General-purpose motor drives
  • 3-phase string inverter solutions

Typical Applications

Application Circuit Diagram - Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers
Yayınlandı: 2026-03-04 | Güncellenmiş: 2026-03-17