Infineon Technologies CoolSET™ SiP Reference Design Boards
Infineon Technologies CoolSET™ SiP Reference Design Boards are compact, high-efficiency power supply solutions that integrate Infineon’s advanced CoolSET ICE184 and ICE186 series. These boards are designed for offline switch-mode power supplies in applications such as home appliances, industrial control, and auxiliary power supplies. Utilizing a quasi-resonant (QR) flyback topology with zero-voltage switching (ZVS), the boards achieve high efficiency and low EMI performance. The reference designs are optimized for universal input with enhanced thermal and electrical performance.Each board features integrated protection mechanisms, including overvoltage, overload, and overtemperature protection, making them robust and reliable for demanding environments. A compact form factor and high integration reduce BOM cost and design complexity, making the Infineon CoolSET SiP Reference Design Boards ideal for modern energy-efficient power supply designs.
Features
- Overall high efficiency (92% to 93% at full load) to meet energy efficiency requirements
- Simplified circuitry with high-level integration of power control and protection features
- Auto-restart protection scheme to minimize interruption and enhance the end user experience
- Flyback topology
- 90VAC to 264VAC universal input range
- Secondary controlled primary LDO circuit to reduce component counts (REF_45W1_ZVS_184EM and REF_60W1_ZVS_186EM only)
- Zero voltage switching (ZVS) technology to boost efficiency performance
- 80mm x 50mm (LxW) PCB size
Applications
- 45W models
- Home appliances
- Power conversion
- 60W models
- Home appliances
- Motor control
- Sensor solutions
Datasheets
- REF_45W1_ZVS_184EM - 45W power supply using CoolSET SiP ICE184EM
- REF_45W1_ZVS_184LM - 45W power supply using CoolSET SiP ICE184LM
- REF_60W1_ZVS_186EM - 60W power supply using CoolSET SiP ICE186EM
Yayınlandı: 2025-06-23
| Güncellenmiş: 2025-07-22