Infineon Technologies CoolSiC™ Hybrid IGBTs

Infineon Technologies CoolSiC™ Hybrid IGBTs combine a 650V TRENCHSTOP™ 5 fast-switching IGBT (Insulated-Gate Bipolar Transistor) with a CoolSiC™ Schottky Diode. These devices are optimized to enable a cost-efficient performance boost for fast-switching automotive applications.

The combination of a best-in-class IGBT with a Silicon Carbide (SiC) diode builds a perfect cost-performance trade-off for hard-switching topologies. Due to the reverse recovery charge-free unipolar CoolSiC Schottky Diode, the power loss of the IGBT will be reduced significantly over silicon-only solutions. This reduction makes these devices ideal for system-cost-sensitive hard commutation applications, such as Totem Pole topology in Automotive onboard charger applications. These features result in a better margin for low-complexity design-in activities.

The Infineon Technologies CoolSiC Hybrid IGBTs are offered in PG-TO247-3 or PG-TO263-7-HV-ND4.2 packages and are AEC-Q101/100 qualified for use in automotive applications.

Features

  • Qualified according to AEC-Q101/100
  • Best-in-class efficiency in hard switching and resonant topologies
  • No reverse or forward recovery charge
  • Robust against surge currents
  • 650V break-down voltage
  • Low gate charge (QG)
  • -40°C to +175°C operating junction temperature range
  • Pb-free lead plating and RoHS-compliant

Applications

  • Onboard chargers
  • Power Factor Correction (PFC)
  • DC-DC
Yayınlandı: 2021-01-27 | Güncellenmiş: 2025-11-13