Infineon Technologies DDB6U180N16RR 1600V Diode Bridge Module

Infineon Technologies DDB6U180N16RR 1600V Diode Bridge Module comes in an EconoPACK™2 housing with IGBT4 Brake Chopper, special pinning, and PressFIT contact technology for a more compact converter design. This device has a repetitive peak reverse voltage (VRRM) of 1600V and a maximum RMS forward current per chip (IFRMSM) of 150A. Infineon Technologies DDB6U180N16RR is ideal for auxiliary inverters, air conditioning, motor drives, and servo drives.

Features

  • Compact design
  • Standard housing
  • Tvj op = 150°C
  • Al2O3 substrate with low thermal resistance
  • High power density
  • High mechanical robustness
  • Isolated base plate
  • PressFIT contact technology
  • RoHS compliant

Applications

  • Auxiliary inverters
  • Air conditioning
  • Motor drives
  • Servo drives

Circuit Diagram

Application Circuit Diagram - Infineon Technologies DDB6U180N16RR 1600V Diode Bridge Module

Videos

Yayınlandı: 2022-07-06 | Güncellenmiş: 2022-07-19