Infineon Technologies EconoPACK™ 4 Power Modules

Infineon Technologies EconoPACK™ 4 Power Modules feature a rugged mechanical design with ultrasonic welded and injection-molded screw terminals. The EconoPACK™ 4 perfectly fits into the well-known Econo portfolio. The modules feature easy assembly with PressFIT control pins and screw power terminals for solderless connections. The modules have an optimized module layout for high-power densities.

Features

  • Rugged mechanical design with ultrasonic welded and injection-molded screw terminals
  • PressFIT control pins and screw power terminals for completely solderless connections
  • Leading IGBT 4 technologies with increased Tvjop = 150°C; optimized module layout for high power densities
  • Integrated compact rectifier, chopper, 6-pack, and 3-level single-phase configurations with NTC
  • Pre-applied TIM allows increased output power with same module and longer lifetime
  • Evaluation-boards available
  • Cost advantage compared to using 3mm x 34mm modules / 62mm modules
  • Allows more compact inverters compared to using 3mm x 34mm / 3mm x 62mm modules
Yayınlandı: 2019-06-05 | Güncellenmiş: 2024-01-05